Çoklu Protokol Modülleri

 Çoklu Protokol Modülleri
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Sonuçlar: 1.624
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Sıklık Çıkış Gücü Arayüz Türü Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Anten Konnektör Tipi Boyutlar Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - Sub GHz Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Vasıf Ürün Paketleme
Ezurio Çoklu Protokol Modülleri Module, Sona TI351, 1216, Chip Antenna, Cut Tape 509Stokta Var
5,04 €
Min.: 1
Çoklu.: 1
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Cut Tape
Ezurio Çoklu Protokol Modülleri Module, Sona TI351, 1216, Chip Antenna, Tape and Reel 570Stokta Var
Kesilmiş Bant
4,72 €
Makara
4,37 €
Min.: 1
Çoklu.: 1
: 1.000
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape, MouseReel
Ezurio Çoklu Protokol Modülleri Module, Sona TI351, M.2, Key E, SDIO, UART 502Stokta Var
300Beklenen 23.03.2027
10,40 €
9,96 €
Min.: 1
Çoklu.: 1
Sona TI351 2.4 GHz, 5 GHz SDIO, UART - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Tray
Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 2.619Stokta Var
4,03 €
3,49 €
3,26 €
3,04 €
Min.: 1
Çoklu.: 1
ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1.002Stokta Var
5.200Siparişte
3,94 €
3,41 €
3,17 €
2,97 €
Min.: 1
Çoklu.: 1
ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems Çoklu Protokol Modülleri ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 3.558Stokta Var
7.150Siparişte
3,45 €
3,08 €
2,52 €
2,39 €
Min.: 1
Çoklu.: 1
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3.947Stokta Var
17.550Siparişte
Kesilmiş Bant
3,90 €
3,38 €
3,14 €
2,94 €
2,79 €
Makara
2,15 €
Min.: 1
Çoklu.: 1
: 650
2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape, MouseReel
Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 1.530Stokta Var
9.100Siparişte
Kesilmiş Bant
4,00 €
3,46 €
3,23 €
3,02 €
2,86 €
Makara
2,21 €
Min.: 1
Çoklu.: 1
: 650
160 MHz SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape
Espressif Systems Çoklu Protokol Modülleri 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2.129Stokta Var
3.250Siparişte
4,39 €
3,80 €
3,54 €
3,31 €
Min.: 1
Çoklu.: 1
ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee WiFi Modules
Espressif Systems Çoklu Protokol Modülleri 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1.151Stokta Var
2.600Beklenen 5.01.2027
4,42 €
3,84 €
3,57 €
3,34 €
Min.: 1
Çoklu.: 1
ESP32 2.4 GHz WiFi Modules
u-blox Çoklu Protokol Modülleri RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 652Stokta Var
Kesilmiş Bant
13,16 €
12,75 €
12,74 €
12,04 €
Makara
12,04 €
Min.: 1
Çoklu.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Çoklu Protokol Modülleri IW416, 802.11abgn+BT, 1 antenna pin 1.384Stokta Var
Kesilmiş Bant
6,82 €
6,67 €
Makara
6,67 €
Min.: 1
Çoklu.: 1
: 500
2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Multiprotocol Modules Reel, Cut Tape
u-blox Çoklu Protokol Modülleri IW612, 802.11ax+BT+802.15.4, 2 antenna pins 915Stokta Var
Kesilmiş Bant
12,08 €
11,70 €
11,69 €
11,05 €
Makara
11,05 €
Min.: 1
Çoklu.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
u-blox Çoklu Protokol Modülleri ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 692Stokta Var
Kesilmiş Bant
6,97 €
6,75 €
Makara
6,75 €
Min.: 1
Çoklu.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape

Silicon Labs Çoklu Protokol Modülleri Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1.238Stokta Var
9,22 €
8,17 €
7,56 €
6,86 €
Min.: 1
Çoklu.: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Silicon Labs Çoklu Protokol Modülleri 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177Stokta Var
11,22 €
9,81 €
9,25 €
8,55 €
Min.: 1
Çoklu.: 1
MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Multiprotocol Wireless Module Cut Tape
Nordic Semiconductor Çoklu Protokol Modülleri Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 95Stokta Var
200Beklenen 2.04.2027
Kesilmiş Bant
28,33 €
24,30 €
23,51 €
Makara
23,51 €
Min.: 1
Çoklu.: 1
: 100
700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS DECT NR+, GPS, LTE CatM1/NB1/NB2, QZSS Reel, Cut Tape
Telit Cinterion Çoklu Protokol Modülleri 392Stokta Var
27,73 €
25,03 €
23,01 €
21,35 €
20,16 €
Min.: 1
Çoklu.: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Ezurio Çoklu Protokol Modülleri Module, BL654 PA, External Antenna (Cut Tape) 858Stokta Var
1.000Beklenen 13.07.2027
16,35 €
16,01 €
15,75 €
Min.: 1
Çoklu.: 1
BL654PA 2.4 GHz 18 dBm GPIO, I2C, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C External Bluetooth LE 802.15.4 Bluetooth Modules Cut Tape
Ezurio Çoklu Protokol Modülleri BLE module BL653 (Nordic nRF52833) Integrated antenna (Cut Tape) 2.316Stokta Var
9,43 €
Min.: 1
Çoklu.: 1
BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Bluetooth Modules Cut Tape
Ezurio Çoklu Protokol Modülleri BLE module BL653 (Nordic nRF52833) Integrated antenna (Tape/Reel) 5.797Stokta Var
7.000Beklenen 9.04.2027
Kesilmiş Bant
8,61 €
8,51 €
8,45 €
Makara
8,11 €
Min.: 1
Çoklu.: 1
: 1.000
BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Bluetooth Modules Reel, Cut Tape, MouseReel
Ezurio Çoklu Protokol Modülleri Module, Sterling LWB5+, Chip Antenna 3.363Stokta Var
Kesilmiş Bant
19,01 €
18,80 €
17,78 €
Makara
16,81 €
Min.: 1
Çoklu.: 1
: 1.000
Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
Ezurio Çoklu Protokol Modülleri Module, Sterling LWB5+, MHF4 700Stokta Var
Kesilmiş Bant
19,01 €
18,80 €
17,78 €
Makara
16,81 €
Min.: 1
Çoklu.: 1
: 1.000
Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
Ezurio Çoklu Protokol Modülleri BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Tape/Reel) 2.480Stokta Var
5.000Siparişte
Kesilmiş Bant
10,32 €
10,11 €
10,05 €
Makara
10,05 €
Min.: 1
Çoklu.: 1
: 1.000
BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Çoklu Protokol Modülleri Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel 4.523Stokta Var
20.000Siparişte
Kesilmiş Bant
9,22 €
Makara
9,08 €
Min.: 1
Çoklu.: 1
: 1.000
BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel