AEM Ferrit Boncuklar

Sonuçlar: 114
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Paketleme
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 180 OHM +/-25% a. 100Mhz 2Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 100 OHM +/-25% a. 100Mhz 28Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 1000 OHM +/-10% a. 100Mhz 29Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 10 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 1000 OHM +/-25% a. 100Mhz 21Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 300 OHM +/-5% a. 100Mhz 30Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 5 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 300 OHM +/-25% a. 100Mhz 14Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 600 OHM +/-25% a. 100Mhz 25Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805,1000 OHM +/-20% a. 100Mhz 30Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 20 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805,1000 OHM +/-25% a. 100Mhz 58Stokta Var
Min.: 1
Çoklu.: 1
: 40
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805, 330 OHM +/-25% a. 100Mhz 20Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805, 470 OHM +/-25% a. 100Mhz 44Stokta Var
Min.: 1
Çoklu.: 1
: 30
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805, 70 OHM +/-25% a. 100Mhz 12Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 120 OHM +/-10% a. 100Mhz 10Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 120 OHM +/-25% a. 100Mhz 18Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 30 OHM +/-10% a. 100Mhz 30Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 10 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 50 OHM +/-5% a. 100Mhz 25Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 5 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 50 OHM +/-10% a. 100Mhz 30Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 600 OHM +/-10% a. 100Mhz 13Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805,1000 OHM +/-5% a. 100Mhz 3Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 5 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805, 220 OHM +/-25% a. 100Mhz 6Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 500 OHM +/-25% a. 100Mhz 6Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 150 OHM +/-25% a. 100Mhz 10Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0603, 60 OHM +/-25% a. 100Mhz 10Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 0805, 150 OHM +/-25% a. 100Mhz 10Stokta Var
Min.: 1
Çoklu.: 1
: 10
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrit Boncuklar FERRITE BEAD, CHIP, 1206, 30 OHM +/-5% a. 100Mhz 5Stokta Var
Min.: 1
Çoklu.: 1
: 5
Hayır
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 5 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape