UltraMOV Series Varistors

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 10.890In Stock
Cut Tape
0,387 €
0,241 €
0,208 €
0,193 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 1.000
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8.395In Stock
0,318 €
0,196 €
0,172 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3.237In Stock
0,645 €
0,385 €
0,267 €
0,248 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 5.163In Stock
0,387 €
0,244 €
0,212 €
0,197 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 10 mm 3.5 kA 67 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 3.592In Stock
Cut Tape
0,593 €
0,377 €
0,329 €
0,252 €
Reel
0,241 €
0,23 €
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 2.904In Stock
Cut Tape
0,593 €
0,377 €
0,329 €
0,306 €
Reel
0,248 €
Min.: 1
Mult.: 1
: 500
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 4.853In Stock
Cut Tape
0,456 €
0,287 €
0,249 €
0,231 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 500
UltraMOV 385 VDC 775 V Reel, Cut Tape
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3.903In Stock
0,482 €
0,304 €
0,268 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Phenolic UltraMOV 3.894In Stock
1,36 €
0,826 €
0,613 €
0,57 €
Min.: 1
Mult.: 1
UltraMOV MOVs Bulk
Littelfuse Varistors 550V 10mm Epoxy UltraMOV 10.475In Stock
5.000Expected 2/1/2027
0,482 €
0,304 €
0,265 €
0,246 €
0,239 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 8.770In Stock
0,49 €
0,309 €
0,27 €
0,251 €
0,243 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20mm Epoxy UltraMOV 4.451In Stock
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 10.416In Stock
6.500Expected 2/22/2027
0,748 €
0,488 €
0,43 €
0,429 €
0,40 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 7.944In Stock
6.000Expected 1/12/2027
0,748 €
0,488 €
0,43 €
0,40 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 3.797In Stock
1,09 €
0,721 €
0,639 €
0,593 €
0,572 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20mm Epoxy UltraMOV 4.746In Stock
2.700Expected 1/25/2027
1,21 €
0,802 €
0,711 €
0,661 €
0,641 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 7mm Epoxy UltraMOV 122In Stock
0,292 €
0,18 €
0,156 €
0,144 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 7 mm 1.75 kA 12.5 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 2.410In Stock
0,232 €
0,143 €
0,135 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 7mm Epoxy UltraMOV 2.674In Stock
0,292 €
0,18 €
0,156 €
0,144 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 7mm Epoxy UltraMOV 194In Stock
4.500Expected 2/8/2027
0,31 €
0,191 €
0,164 €
0,152 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 2.918In Stock
0,292 €
0,18 €
0,156 €
0,144 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 6.304In Stock
0,292 €
0,18 €
0,156 €
0,144 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 7mm Epoxy UltraMOV 4.338In Stock
0,249 €
0,151 €
0,135 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 7mm Epoxy UltraMOV 148In Stock
0,353 €
0,221 €
0,192 €
0,178 €
0,169 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 7 mm 1.75 kA 44 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 10mm Epoxy UltraMOV 2.070In Stock
5.000Expected 4/7/2027
0,387 €
0,244 €
0,212 €
0,197 €
0,188 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 10 mm 3.5 kA 25 J 450 pF - 55 C + 85 C Bulk