ControlByWeb X-401™ Dual Relay & Input Modules

ControlByWeb X-401™ Dual Relay and Input Modules combine 2 SPDT (Form C) relays with 2 optically isolated inputs in a compact and robust module for industrial applications. As part of CBW's 400 Series, the X-401 modules offer a browser-based interface, embedded GUI logic builder, and open protocols (Modbus, MQTT, SNMP, REST) for seamless integration with PLC, SCADA, and IIoT systems. The lineup includes a variant with Wi-Fi® capability (X-401W) and one with cellular connectivity (X-401CW). CBW X-401 Dual Relay and Input Modules are designed for easy operation, offering immediate use with no programming required. This reliable edge-control solution eliminates licensing fees and reduces integration complexity. Ideal applications include process monitoring, equipment rebooting, event counters, electric door lock control, and alarm panel monitoring.

Features

  • 2x electro-mechanical relays
  • 2x optically-isolated digital inputs
  • Peer-to-peer communications between 4xx Series modules, which provide seamless I/O sharing
  • Wi-Fi connectivity (X-401W only)
  • Cellular connectivity (X-401CW only)
  • User permissions include admin, manager, and user
  • Programmable tasks for scheduled events or conditional logic
  • Send email alerts based on user-defined conditions (supports encrypted email servers, such as Gmail)
  • Real-time clock (RTC) with NTP server synchronization
  • Automatic daylight savings and leap year adjustment
  • Customizable web-based control page
  • BASIC script support for advanced flexibility
  • Configurable logging
  • Graphing (logged data)
  • HTTPS/TLS encrypted
  • Static or DHCP IP address configuration
  • Modbus, SNMP, remote service, and IP filtering
  • No software required
  • Removable 14-terminal connector for easy installation
  • Rugged DIN-rail/wall-mountable enclosure

Applications

  • Door and access control
  • Network device rebooting
  • Alarm panel monitoring
  • Motor control
  • Traffic warning light controllers
  • Electric door lock control
  • Timed control of electrical outlets
  • Vacant home/building monitors
  • Event counters
  • Extends I/O from PLC to another building

Overview

Infographic - ControlByWeb X-401™ Dual Relay & Input Modules
Yayınlandı: 2026-08-04 | Güncellenmiş: 2026-08-21