ControlByWeb X-410™ Edge Programmable Controllers

ControlByWeb X-410™ Edge Programmable Controllers are designed for reliable edge control and integrate 4 relays, 4 digital inputs, and a temperature input. These versatile industrial I/O controllers feature a built-in web server for efficient deployment, while an embedded GUI logic builder enables event-driven or scheduled automation without external software or licensing fees. Using peer-to-peer communication, the X-410 controllers offer seamless expansion with other CBW devices, making them ideal for system integrators and OEMs who require scalable, protocol-ready control in demanding environments. The X-410 series includes the X-410CW controller with cellular capability and the X-410W with Wi-Fi® capability, providing flexibility in applications.

Features

  • 4x electromechanical relays (shared common) independently controlled
  • 4x digital inputs (shared ground)
  • 1-wire bus for up to 16 sensors (temperature, humidity, ultrasonic sensors, etc.)
  • Control, monitor, and log 32 remote modules, or up to 64 I/O
  • User permissions include admin, manager, and user
  • Tasks
    • 50 scheduled
    • 50 conditional
    • 16 automatic reboot
    • 20 override schedules
  • Send email alerts based on user-defined conditions (supports encrypted email servers, such as Gmail)
  • Real-time clock with NTP server synchronization
  • Automatic daylight savings and leap year adjustment
  • Highly configurable - almost any combination of input/relay control possible
  • No software required
  • Customizable web-based control page
  • BASIC script support for advanced flexibility
  • Configurable logging
  • Graphing (logged data)
  • HTTPS/TLS encrypted
  • Static or DHCP IP address configuration
  • Modbus, SNMP, remote service, and IP filtering
  • Field updatable
  • Removable 14-terminal connector for easy installation
  • Rugged DIN-rail/wall-mountable enclosure
  • 5-year warranty

Applications

  • Door and access control
  • Network device rebooting
  • Alarm panel monitoring
  • Motor control
  • Temperature monitoring and HVAC control

Overview

Infographic - ControlByWeb X-410™ Edge Programmable Controllers
Yayınlandı: 2026-08-05 | Güncellenmiş: 2026-10-15