Keysight Technologies Current Probes

Keysight Technologies Current Probes offer accurate and reliable solutions for measuring DC and AC currents. Keysight clamp-on current probes feature hybrid technology to measure AC and DC and offer up to 150MHz bandwidth and 500Arms current measurement range. High-sensitivity current probes from Keysight measure AC-DC currents as low as 50μA and are ideal for capturing and analyzing low-level current flow in the device under test (DUT). Rogowski coil current probes feature an easy-to-use clip-around coil that enables current measurement in confined spaces.

Features

  • Clamp-on current probes
    • Up to 150MHz bandwidth and 500ARMS current measurement range
      • N2780B 2MHz current probe
      • N2781B 10MHz current probe
      • N2782B 50MHz current probe
      • N2783B 100MHz current probe
      • N2893A 100MHz current probe with AutoProbe interface
      • N7026A 150MHz high-sensitivity current probe with AutoProbe interface
    • Hybrid technology to measure AC and DC
    • Compatible with 1MΩ scope input
  • High-sensitivity current probes
    • Measures AC/DC currents as low as 50μA
      • N2820A high-sensitivity 2-channel current probe
      • N2821A high-sensitivity 1-channel current probe
    • Ideal for capturing and analyzing low-level current flow in the DUT to characterize sub-circuits or measure current consumption of battery-powered devices or ICs
    • Simultaneous high- and low-gain views of the current waveform for more precise wide dynamic range measurement
  • Rogowski coil current probes
    • Easy-to-use clip-around coil enabling current measurement in confined space
    • Measures AC current up to 3000APK (N7040A)
    • Up to 30MHz bandwidth (N7041A / N7042A)

Performance Examples

Chart - Keysight Technologies Current Probes
Yayınlandı: 2020-06-24 | Güncellenmiş: 2026-10-13