Keysight Technologies DSOX1204 4-channel Oscilloscopes
Keysight Technologies DSOX1204 Oscilloscopes are 4-channel oscilloscopes with a 70MHz to 200MHz bandwidth. DSOX1204G oscilloscopes include a WaveGen 20MHz function generator with a Bode plot test. Keysight Technologies DSOX1204 Oscilloscopes lets the user test quickly and easily with a simple, intuitive user interface and built-in help and training signals.
Features
- Frequency Response Analysis (Bode gain and phase plots), included in models with WaveGen
- Offers more signal detail with 50,000wfms/sec update rate
- Tests quickly and easily with a simple, intuitive user interface and built-in help and training signals
- Provides professional-level functionality with industry-leading software analysis and 6-in-1 instrument integration
Specifications
- 4 channels
- 70/100/200MHz bandwidth
- Function generator (DSOX1204G)
Additional Resources
Oscilloscope Call-Outs
Yayınlandı: 2019-01-14
| Güncellenmiş: 2026-09-17