Samtec 1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Features

  • High-reliability Tiger Eye contact system
  • Metal latch and screw-down options
  • Shrouded, polarized, and keyed
  • PVC or Teflon cable
  • Available as components or complete assemblies
  • Ideal for micro rugged applications

Videos

Additional Featured Products

        •   ISDF Discrete Wire Socket Housing - 30AWG and 28AWG cable, polarized single-row system to 50 pins and double row to 100 pins.
        •   CC03 Crimp Contacts - accepts 30AWG and 28AWG cable, high-performance multi-finger beryllium copper contact.
        •   SFC Cost-Effective Reliable Socket Strips - uses cost-effective Tiger Eye lite contacts, up to 8Gbps performance.
        •   TFC Cost-Effective Terminal Strips - mates with high-reliability Tiger Eye contact sockets and cable assemblies, lower cost plating option.
        •   SFSS Single-Row Discrete Wire Assemblies - 30AWG and 28AWG PVC wire, polarized single-row system to 50 pins.
        •   SFSST Single-Row Discrete Teflon Wire Assemblies - 30AWG and 28AWG Teflon fluoropolymer cable, polarized single-row system to 50 pins.
        •   TFSS Single-Row Discrete Wire Cable Assemblies - 30AWG and 28AWG PVC wire, polarized single-row system to 50 pins.
        •   TFSST Single-Row Discrete Teflon Wire Cable Assemblies - 30AWG and 28AWG Teflon fluoropolymer cable, polarized single-row system to 50 pins.

Yayınlandı: 2022-09-27 | Güncellenmiş: 2026-09-11