Samtec Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip

Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.

Features

  • Shrouded body for blind mating
  • .050" (1.27mm) pitch
  • .018" (0.46mm) diameter post-contact system
  • Vertical, right-angle, and horizontal orientations
  • Application: Mating with high-reliability Tiger Eye contact sockets and cable assemblies
  • Through-hole or surface-mount termination
  • Multiple stack heights
  • Special features: Screw-down, weld tab, and solder nail options available for most rugged requirements
  • Extended Life Product™ (E.L.P.™)
  • Mates with SFM Series

Specifications

  • Severe Environment Testing (SET) specifications
    • Mating / Unmating durability 250 cycles at 100% relative humidity
    • DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
    • Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
    • Temperature cycling of -65°C to +125°C, 500 cycles w/ 30 minute dwell time
    • 40G peak mechanical shock for 11ms, half-sine
    • Random vibration of 12gRMS, 5 2 2000Hz, 1 hour per axis
Samtec Tiger Eye™ TFM .050

Videos

Severe Environment Testing (SET)

Samtec Tiger Eye™ TFM .050

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications, but also for Automotive, Industrial, and Medical applications.

Yayınlandı: 2018-09-04 | Güncellenmiş: 2026-09-04