Tripp Lite Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

Tripp Lite Cable Solutions

Ethernet Cables

• Meets Category 6 cabling standards
• Meets most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11)
• Drastically reduces impedance and structural return loss compared to standard 100MHz wire
• Snagless boots protect the locking tabs on the RJ45 connectors from being damaged during installation
• Features molded connectors with integral strain relief - rated for 550MHz/1Gbps communication
• Lifetime limited warranty

View Ethernet Cables 

Tripp Lite Cable Solutions

Copper Patch Panels

• 19" rackmount ready, 1U height ( 1.75" )
• EIA/TIA 2/32 spacing
• 110-type punchdown termination
• Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
• Lifetime limited warranty

View Copper Patch Panels

Tripp Lite Cable Solutions

Cable Management

• Vertical Cable Manager, 6-foot (1.83m), finger duct with cover
• Split into two 3-foot (0.91m) sections to allow for multiple installation options
• Helps eliminate cable stress
• Organizes cables within SmartRack enclosure or open rack
• Toolless button mounts
• Cold-rolled steel with black finish
• Five-year limited warranty

View SRCABLEDUCTVRT Vertical Cable Manager

Tripp Lite Cable Solutions

Fiber Cables

• Designed for 40G/100G Ethernet applications, OM4-rated
• Backward compatible with existing 50/125 fiber
• 40Gb/100Gb maximum distance of 300m at 850nm
• Low-Smoke, Zero-Halogen (LSZH) aqua jacket
• Lifetime limited warranty

View N820-03M-OM4 Fiber Cables

Tripp Lite Cable Solutions

Fiber Patch Panels

• Supports up to 36 LC/LC patch connections
• Multimode and most single-mode applications supported
• Space-saving 1U design, 19" rackmountable
• Lifetime limited warranty

View N492-036-LCLC-E Fiber Patch Panels 

 

Yayınlandı: 2025-08-11 | Güncellenmiş: 2026-10-20