TRACO Power TPI 30W to 300W AC-DC Power Supplies

TRACO Power TPI 30W / 50W / 65W / 125W / 180W / 300W AC-DC Power Supplies cover four power levels and are full-featured, industrial power supplies in a compact footprint with IEC / EN / UL 62368-1 approval. These power supplies are open frame or fully enclosed and offer 3000VAC reinforced isolation, an operating temperature range of -40°C to +85°C, and efficiencies up to 94%. All six variants provide a peak power function that enables the power supplies to deliver up to 120%, 130%, or 140% of the rated power for up to 5s. Each series is ErP-compliant or ErP-ready (<0.3W no-load power consumption) and meets EMC characteristics for applications in industrial / automation and test and measurement fields. These TRACO TPI AC-DC power supplies are ideal for demanding, cost-effective industrial devices or space-critical applications.

Features

  • Compact, cost-efficient design
  • Footprints
    • 30W: 3.38" x 1.38" x 0.77”
    • 50W: 3" x 1.5"
    • 65W: 3" x 2" x 0.94"
    • 125W: 3" x 2" x 1.16"
    • 180W: 3" x 2" (open frame) or 3.6" x 2.44" (fully enclosed)
    • 300W: 4.6" x 2.44"
  • 120% to 140% peak power function
  • 3000VAC I/O reinforced isolation
  • <0.3W No-load input power (according to ErP directive)
  • Up to 94% high efficiency
  • -40°C to +85°C operating temperature range (depending on model)
  • Protection Class II prepared
  • 3-year product warranty

Applications

  • Industrial
  • Automation
  • Test and measurement

Videos

Yayınlandı: 2020-08-14 | Güncellenmiş: 2025-10-30