TRACO Power TPI & TPP 300W AD-DC Power Supplies
TRACO Power TPI 300 (industrial) and TPP 300 (medical) Devices are 300W, encapsulated AC-DC power supplies. The TPP series features a reinforced double I/O isolation (3000VAC) system and a low leakage current of <100μA, meeting 2XMOPP compliance with up to 93% efficiency. These ultra-small AC-DC power supplies are available in a 2" x 4" open frame or 2.4" x 3.6" encased package style with six available models covering a 12VDC to 53VDC output voltage range. The operating temperature range is -40°C to +80°C or +85°C (depending on the model) with derating above +50°C. In natural convection operation, these power supplies deliver up to 180W going up to 300W with forced air cooling and can also deliver 360W peak power for 5s. The TRACO Power TPP-300 devices carry a global certification package for both Medical and ITE safeties, and the TPI series offers ITE safety approvals.Features
- General
- High 300W continuous power density with system forced air or enclosed/fan model
- Footprint sizes
- 4.6" x 2.44" x 2.32" fully enclosed with fan
- 4.6" x 2.44" x 1.56" baseplate packages
- 4" x 2" open-frame
- -40°C to +85°C operating temperature range
- Convection cooled
- 150W at 115VAC
- 180W at 230VAC
- Compliant to EN55032 class B conducted
- Safety approved to IEC/EN/UL 62368-1
- TPI 300 industrial models
- 360W peak power operation for 5s
- Shock and vibration to IEC 60068
- Thermal shock to MIL-STD-810F
- 3-year warranty
- TPP 300 medical models
- Safety approved to IEC/EN/ES 60601-1
- 3000VAC I/O isolation
- 250VAC working voltage with reinforced insulation
- Low leakage current of <100μA rated for BF applications
- Risk management acc. to ISO 14971 including file
- 5-year warranty
Applications
- Industrial
- Medical
- Safety and space-critical applications
Specifications
- Input
- 85VAC to 264VAC and 120VDC to 370VDC input voltage ranges
- 47Hz to 63Hz input frequency range
- 1600mA (at 230VAC) or 3900mA (at 115VAC) maximum input currents
- 300mW to 3000mW typical power consumption depending on model
- 40A (at 115VAC) or 70A (at 230VAC) maximum input inrush currents
- 0.9 minimum power factor
- 5,000mA slow blow input fuse recommended
- Output
- 300W maximum output power
- 12VDC to 53VDC nominal output voltage range
- 5,670mA to 25A maximum output current range
- 6,790mA to 30A peak output current range
- ±10% output voltage adjustment
- ±1% voltage set accuracy
- 0.2% maximum input variation
- 0.5% maximum load variation
- Boost power
- 5s maximum peak power time
- 20% maximum peak power duty cycle
- 50% of the full load average operation power
- 150mVp-p to 540mVp-p maximum ripple and noise range
- 470µF to 20,000µF maximum capacitive load range
- ±0.02%/K maximum temperature coefficient
- 5ms minimum hold-up time
- 2000ms maximum start-up time
- 91% to 93% typical efficiency range
- 95% maximum relative humidity, non-condensing
- Variable-speed fan power source
- 12VDC output voltage
- 500mA maximum output current
- Stand-by power source
- 5VDC output voltage
- 1000mA maximum output current
- Remote control
- Voltage-controlled remote
- 3.0VDC to 12VDC or open circuit for on
- 0 to 1.2VDC or short circuit for off
- 16mA typical off idle input current, 25mA maximum
- -0.5mA to 1.0mA remote pin input current
- Voltage-controlled remote
- 100kHz to 180kHz switching frequency range, 140kHz typical
- 250VAC rated working voltage
- 2000VAC to 4000VAC isolation test voltage range
- 4.2mm to 13.6mm minimum creepage range
- 4.2mm to 9.7mm minimum clearance range
- 100MΩ minimum isolation resistance
- 1250pF typical isolation capacitance, 1500pF maximum
- 100µA or 300µA maximum leakage current options
- 1,056,000 hours reliability
Videos
Yayınlandı: 2022-02-15
| Güncellenmiş: 2022-12-08