Trumeter 46 Series Mechanical Stroke Counters
Trumeter 46 Series Mechanical Stroke Counters feature a 5-figure display designed for limited space and high-count life applications. The counters provide an advanced drive system that translates into an extremely high 1000 counts per minute operating speed with an extended operating life and accurate readings. The Trumeter 46 Series Mechanical Stroke Counters are constructed with a standard knob reset and an optional special metal level or level and spring for user customization. The counters are ideal for various applications, including copiers, printing presses, farm equipment, piece-part counting, and shearing/cut-off machines.Features
- Compact size
- Highly reliable
- Low-cost counters
- Optional special levels
- Special metal lever
- Lever and spring
- Optional non-reset
Applications
- Copiers
- Printing presses
- Farm equipment
- Piece-part counting
- Shearing/cut-off machines
Specifications
- 5-figure display
- White text on a black background
- 5mm height
- Standard knob reset
- 1000 counts/minute
- Top-coming or top-going rotation
- 40° min to 45° max count stroke
- Right-hand or left-hand shaft extension
- 4mm shaft diameter
- >5 million counts operating life
- -25°C to +60°C temperature range
Dimensions (mm)
Yayınlandı: 2024-02-27
| Güncellenmiş: 2024-12-12