Trumeter 49 Series Electromechanical Totalizers
Trumeter 49 Series Electromechanical Totalizers feature compact 4- and 6-figure counters with a quick push-button reset capability. The totalizers offer various mounting options, including panel, base, and bail for user customization. The 49 series is constructed with rugged operating mechanisms that require no lubrication or maintenance throughout its >100 million-count operating life. The Trumeter 49 Series Electromechanical Totalizers are UL-recognized, CE/RoHS compliant, and ideal for test equipment, control panels, business machines, and medical applications.Features
- 4- and 6-figure counters
- Compact, space-saving design
- Quick push-button reset
- No lubrication or maintenance required
- Various voltage options
- Economical, low-cost
Applications
- Test equipment
- Control panels
- Business machines
- Medical devices
Specifications
- White text on a black background
- 4mm display height
- Push-button reset
- 600 counts/minute (min 50ms-on, 50ms-off)
- 115VAC, 24VDC (+10% to -15%)
- 3W power rating at 115VAC
- 2W power rating at 24VDC
- Panel, base, or bail mounting options
- >100 million counts operating life
- -26°C to +60°C temperature range
- UL recognized
- CE, RoHS compliant
Dimensions (mm)
Yayınlandı: 2024-02-28
| Güncellenmiş: 2024-12-12