u-blox NEO-D9S D9 Correction Data Receiver
u-blox NEO-D9S D9 Correction Data Receiver is for L-band correction broadcast, which can be configured for use with a variety of correction services. It decodes the satellite transmission, which can be decrypted and converted to corrections on the host processor. This enables a high-precision GNSS receiver to reach accuracies down to centimeter-level.Features
- Access to centimeter-level GNSS corrections globally
- Freedom to select GNSS correction data delivery
- High scalability for industrial and automotive applications
- Allows selection of any L-band GNSS correction service
- Easy hardware integration and configuration
Yayınlandı: 2021-09-27
| Güncellenmiş: 2023-05-11