u-blox NORA-B1 Evaluation Kits
u-blox NORA-B1 Evaluation Kits provide stand-alone use of the NORA-B1 modules featuring the Nordic Semiconductor nRF5340 dual-core RF System on Chip (SoC). These evaluation kits are compatible with Arduino® Uno shields and feature open CPU with nRF Connect SDK. The NORA-B1 evaluation kits offer all NORA-B1 module pins at the connectors. These evaluation kits can be powered through USB, external power supply, or coin cell battery. The NORA-B1 evaluation kits come with current sense resistors that measure the current into the module and the shield. These evaluation kits are available in three variants such as EVK-NORA-B100, EVK-NORA-B101, and EVK-NORA-B106.Features
- Provide stand-alone use of the NORA-B1 modules
- All features of the NORA-B1 series modules are easily accessible
- Four user buttons are available
- A USB peripheral connector, user LEDs, and a reset button are also available
- 48 GPIO signals on the headers
- Current sense resistors for measuring current
- Compatible with Arduino Uno shields
- Can be powered through USB, external power supply, or coin cell battery
- Onboard debugger hardware and firmware
- Open CPU with nRF Connect SDK
Kit Contents
- EVK-NORA-B1 board with NORA-B100, NORA-B101, or NORA-B106 module
- Micro-USB cable
- NFC antenna
- 2.4 GHz U.FL antenna kit (EVK‑NORA‑B100 and EVK-NORA-B101 only)
Additional Resource
Videos
Yayınlandı: 2021-01-20
| Güncellenmiş: 2023-08-21