u-blox NORA-B1 BLUETOOTH® 5.2 Modules

u-blox NORA-B1 BLUETOOTH® 5.2 Modules feature an integrated nRF5340 chipset and a powerful Arm® Cortex®-M33 dual-core application and network processors. The onboard application processor provides a Floating-Point Unit (FPU), Digital Signal Processor (DSP) instruction set, and CryptoCell™-312 security architecture.  The NORA-B1 Modules support multiple peripherals over high-speed SPI, QSPI, USB, ADC, and PWM interfaces. The NORA-B1 Modules feature a 2.4GHz radio capable of handling Bluetooth Low Energy (BLE), 802.15.4 for Thread, Zigbee®, and Nordic Semiconductor proprietary protocols. These Modules support multiple power supply configurations and offer multiple antenna choices, including a U.FL connector, antenna pin, and onboard PCB trace antenna options. The NORA-B1 modules provide scalable solutions for various market segments like smart cities and buildings, industrial automation, telematics, medical, and healthcare.

Features

  • Based on the Nordic Semiconductor nRF5340 Bluetooth 5 System on Chip (SoC)
  • Small stand-alone dual-core modules
  • Include Arm Cortex-M33 application and network processors
  • 802.15.4 for Thread, Zigbee, and Nordic semiconductor proprietary protocols
  • Multiple antenna options
  • 14.3mm x 10.4mm x 1.8mm
  • Support for multiple peripherals over:
    • High-speed Serial Peripheral Interface (SPI)
    • Queued SPI (QSPI)
    • Universal Serial Bus (USB) interface
    • Analog-to-Digital (ADC) interface
    • Pulse Width Modulation (PWM) interface

Applications

  • Industrial automation
  • Advanced wearables
  • Smart buildings and cities
  • Low power sensors
  • Wireless-connected and configurable equipment
  • Point-of-Sale (PoS)
  • Medical and health devices
  • Real-Time Location Systems (RTLS)
  • Indoor positioning
  • Asset tracking

Videos

Block Diagram

Block Diagram - u-blox NORA-B1 BLUETOOTH® 5.2 Modules
Yayınlandı: 2020-09-30 | Güncellenmiş: 2024-12-24