VCC Capacitive Touch Overlays

VCC Capacitive Touch Overlays are reverse-printed standard icons designed for CTH and CSM capacitive touch sensor displays. These overlays feature standard icons, including arrows, on/off, and alarms. These icons combine interactive control with color identification to simplify and accelerate user interaction with any device. The icons are reverse printed for capacitive touch sensor LED backlighting, and an optically clear adhesive is used for easy installation and long-term durability. Typical applications include mobile communication devices, touchscreen monitors, Point of Sale (PoS) terminals, and food service appliances.

Features

  • Standard arrow, on/off, and alarm icons
  • Icons are protected by a transparent removable film
  • 0.590" x 0.590" suggested overlay size
  • Icons combine interactive control with color identification to ease and accelerate user interactions for any device
  • Reverse-printed translucent clear icons for capacitive touch sensor LED backlighting
  • Optically clear adhesive for easy installation, high cohesion, and long-term durability
  • Overlay lamination with optically clear adhesive
  • Offers high-temperature capability, high hardness, use resistance, and chemical inertness
  • Standard icon overlay is visible even if CTH or CSM capacitive touch sensor displays are turned off

Applications

  • Mobile communication devices
  • Touch screen monitors
  • Electronic devices
  • Foodservice appliances
  • Industrial control displays
  • Media players
  • Point of Sale (PoS) terminals
  • Appliances and consumer equipment

Dimensions (inches)

Yayınlandı: 2018-02-11 | Güncellenmiş: 2023-03-27