VIA Technologies AI Transforma Model 1 SBC

VIA Technologies AI Transforma Model 1 is a versatile Edge AI platform that offers strong AI processing performance and extensive I/O for fast prototyping. This model features a high-performance MediaTek Genio 700 octa-core SoC. The AI Transforma Model 1 also features MediaTek Deep Learning Accelerator (MDLA) 3.0 and Cadence® Tensilica® Vision P6 NPU supporting up to 4TOPS. This model includes 40-pin GPIO, MIPI DSI and CSI connectors for displays, cameras, LEDs, actuators, motors, sensors, and buttons. The AI Transforma Model 1 supports Debian 12 OS for a complete and flexible Edge AI application development environment. This model offers an ideal balance of AI performance and low power consumption for IoT, automation, and multimedia projects.

Features

  • High-performance MediaTek Genio 700 Octa-Core SoC
  • MediaTek Deep Learning Accelerator (MDLA) 3.0 and Cadence® Tensilica® Vision P6 NPU supporting up to 4TOPS
  • 4K hardware accelerated H.265/H.264 video encoding and decoding
  • 40-pin GPIO, MIPI DSI and CSI connectors for displays, cameras, LEDs, actuators, motors, sensors, buttons, and other accessories
  • Optional Wi-Fi® and 4G/5G wireless networking support with onboard M.2 and Nano
  • Supports Debian 12 OS for a complete and flexible Edge AI application development environment

Applications

  • Automation
  • Internet of Things (IoT)

Specifications

  • 8GB LPDDR4X SDRAM
  • 16GB eMMC Flash memory
  • Front I/O:
    • 4-lane MIPI DSI connector
    • 4-lane MIPI CSI connector
    • 40-pin GPIO header (supports GPIO, SPI, I2C, UART TX/RX, 5V power input, 5V/3.3V power output, GND, PWM, and PCM)
    • 2 M.2 slots
    • Nano SIM card slot
    • 2-pin RTC battery connector
    • 3-pin auto power ON pin header
    • 2-pin Watchdog pin header
  • Integrated MCU to support Watchdog and RTC functions
  • Realtek RTL8211F(I)-CG Gigabit Ethernet transceiver
  • Back I/O:
    • Gigabit Ethernet port
    • MicroSD card slot

Use Cases

VIA Technologies AI Transforma Model 1 SBC

Block Diagram

Block Diagram - VIA Technologies AI Transforma Model 1 SBC

Overview

VIA Technologies AI Transforma Model 1 SBC

Front Rear IO Infographic

VIA Technologies AI Transforma Model 1 SBC
Yayınlandı: 2024-10-22 | Güncellenmiş: 2025-07-03