VIA Technologies ARTiGO A5000 Embedded Box Computers

VIA Technologies ARTiGO A5000 Embedded Box Computers is a fanless ultra-compact system with MediaTek Genio 700 Octa-Core processor for Edge AI applications. This device features 4K hardware-accelerated H.265/H.264 video encoding and decoding. The ARTiGO A5000 delivers exceptional edge AI processing and multimedia performance with outstanding power efficiency. This box computer includes two "big core" Arm® Cortex-A78 and six "efficiency core" Cortex-A55 CPUs, and a highly capable Arm® Mali-G57 GPU. The ARTiGO A5000 also includes 8GB of quad-channel LPDDR4X memory and a fast, efficient AI processor capable of running deep learning and computer vision applications.

Features

  • High-performance MediaTek Genio 700 Octa-Core processor
  • Powerful and efficient MediaTek Deep Learning Accelerator (MDLA) 3.0
  • 4K hardware-accelerated H.265/H.264 video encoding and decoding
  • On-system 16GB eMMC 5.1 storage and 8GB quad-channel LPDDR4X system memory
  • HDMI display and LVDS display/touch panel support
  • Dual-band Wi-Fi® 6
  • Gigabit Ethernet connectivity
  • AHD camera and LVDS touch display panel support for Edge deployments
  • Supports Android 13, Yocto 4.0, and Debian 12 operating systems

Applications

  • Smart and responsive homes
  • Commercial
  • Industrial
  • Educational

Specifications

  • Processor:
    • MediaTek Genio 700 Octa-Core
      • Two Cortex-A78 cores @ 2.2GHz
      • Six Cortex-A55 cores @ 2.0GHz
  • 8GB LPDDR4X (2 x DRAM) system memory
  • 16GB eMMC flash memory storage
  • Graphics:
    • Arm® Mali-G57 MC3 high-performance GPU
    • Graphics engine supporting OpenGL® ES 1.1/2.0/3.2, OpenCL ES 2.2, and Vulkan 1.0/1.1 hardware acceleration
    • Supports H.265 and H.264 video decoding up to 4K @ 75fps and video encoding up to 4K @ 30fps
  • Audio:
    • Cadence® Tensilica® Vision HiFi 5 DSP
    • MediaTek MT6365
  • VIA VL817 USB 3.1 Gen1 hub controller USB
  • 12V DC input power supply
  • -20°C to 60°C operating temperature range
  • 118.61mm(W) x 37.6mm(H) x 82.20mm(D) dimensions
VIA Technologies ARTiGO A5000 Embedded Box Computers

Front Panel and Back Panel I/O

VIA Technologies ARTiGO A5000 Embedded Box Computers

Dimensions

Mechanical Drawing - VIA Technologies ARTiGO A5000 Embedded Box Computers
Yayınlandı: 2025-06-16 | Güncellenmiş: 2025-12-15