Vicor DCM3717 High-Density 48V DC-DC Converters

Vicor DCM3717 High-Density 48V DC-DC Converters are 48V point-of-load non-isolated, regulated DC converters with a wide input voltage range of 40VDC to 60VDC. These DCM3717 converters are ideal for bridging legacy 12V systems with more efficient 48V buses. These converters come in an SM-ChiP package configuration and utilize the patented zero-voltage switching (ZVS) buck-boost regulator stage, followed by the Sine Amplitude Converter (SAC™). Victor DCM3717 converters offer flexible thermal management options with low top- and bottom-side thermal impedances and additional features, including short-circuit detection, temperature shutdown, and variable-frequency operation. 

Modular DCM converters used independently or with downstream point of load (PoL) products support efficient power distribution, providing superior power system performance and connectivity for various power sources to the PoL. These DCM3717 DC-DC converters are ideal for data center applications, high-performance computing systems (HPC), mild-hybrid and autonomous vehicles, and industrial systems.

Features

  • PMBus compatible telemetry
  • Non-isolated design
  • Internal voltage, current, and temperature shutdown
  • Parallel-capable up to 4 units

Applications

  • Industrial
  • Automatic test equipment (ATE)
  • Robots
  • Automotive
  • Data centers

Specifications

  • 40VDC to 60VDC input range
  • 10VDC to 12.5VDC trimmable output range
  • 97% peak efficiency
  • >1MHz switching frequency
  • 36.7mm x 17.3mm x 5.2mm SM-ChiP package
  • -40°C to +125°C temperature range
  • DCM3717S60D13K0TN1
    • Up to 1000W continuous operation
    • Up to 1100W or 90.2A transient peak
  • DCM3717S60E13G5TN1
    • Up to 750W continuous operation
    • Up to 900W or 74A transient peak

Videos

Yayınlandı: 2024-07-11 | Güncellenmiş: 2025-12-10