Vicor ZVS PI3525 Evaluation Board

Vicor ZVS PI3525 Evaluation Board is configured to offer a single product in a stand-alone local sense or a remote sense configuration. The board is designed for 10 x 14 ZVS bucks in the PI352x family. The PI352x family features high efficiency with a wide range of DC-DC ZVS Buck regulators. The PI3525 Evaluation Board is the ideal system-in-package (SiP) with a high density and 0.4' x 0.55" size.

Features

  • Input and output lugs for source and load connections.
  • Input sockets to place through-hole input aluminum-electrolytic capacitor.
  • Input source filter (L102, R105).
  • Toggle switch (S101) for enabling and disabling the regulator through the EN pin.
  • Oscilloscope probe jack for accurate, high frequency input (J101) and output (J102) voltage measurement.
  • Signal pins test points and wire connectors.
  • Kelvin voltage test points and sockets for all pins of the SiP product.
  • Access to voltage switching node VS1 with a nearby ground receptacle.
  • Mode selection switch for local (default) and remote sense loop.
  • Trim control selection for both local and remote sense:
    • ADJ: potentiometer to exercise the full output range.
    • Fixed: resistor to set unit to nominal output.
  • Local and remote sense AC signal injection (J201).
Yayınlandı: 2017-04-28 | Güncellenmiş: 2022-03-10