Vicor VIA PFM Isolated AC-DC Converters

Vicor VIA PFM Isolated AC-DC Converters are highly advanced 400W AC-DC converters operating from a rectified universal AC input which delivers an isolated and regulated Safety Extra Low Voltage (SELV) 24V secondary output. The converters incorporate AC-DC conversion, integrating filtering and transient surge protection in a chassis mount or PCB mount form factor. Vicor VIA PFM enables a versatile two-sided thermal strategy to simplify thermal design challenges.

Features

  • 85 to 264VAC universal input
  • 24VOUT or 48VOUT, regulated, isolated
  • 400W maximum power
  • High efficiency
  • Built-in EMI filtering
  • Chassis mount or board mount packaging options
  • Always-on, self-protecting converter control architecture
  • SELV Output
  • Two temperature grades including operation as low as -40°C
  • Robust package
  • Versatile thermal management
  • Safe and reliable secondary-side energy storage
  • High MTBF
  • External rectification and transient protection required

Applications

  • Small cell base stations
  • Telecom switching equipment
  • LED lighting
  • Test and measurement equipment
  • 200 - 400W industrial power systems
  • Office equipment

Overview

Vicor VIA PFM Isolated AC-DC Converters
Yayınlandı: 2015-06-10 | Güncellenmiş: 2022-03-11