Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors
Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors offer a 0.75W power rating at a +70°C temperature rating and a wide resistance range of 10Ω to 5MΩ. These resistors are available with panel-mount versions and feature a multi-finger wiper for enhanced contact resistance variation (CRV). The 43 series resistors are tested according to CECC 41000 or IEC 60393-1 standards and offer 1000V dielectric strength, 400V limiting element voltage, and 3.5Ncm operating torque. Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors are fully sealed with an IP67 protection rating and operate in the -55°C to +125°C temperature range.Features
- Multi-finger wiper for better CRV
- Panel mount available
- Rectangular design
- Multi-turn construction
Specifications
- 0.75W power at +70°C
- 10Ω to 5MΩ resistance range
- Cermet resistive element
- ±10% tolerance
- 400V limiting element voltage
- 1% or 2Ω end resistance
- 1000V dielectric strength
- 3.5Ncm operating torque
- Clutch action end stop torque
- IP67 sealed rating
- -55°C to +125°C operating temperature range
Dimensions
Additional Resources
Yayınlandı: 2025-05-27
| Güncellenmiş: 2025-07-14