Vishay / Spectrol 63 Series 3/8" Square Single-Turn Trimmer Resistor

Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors come in various pin configurations for top and side adjustments. These resistors are available with a choice of knob styles for finger settings, and quick adjustment is possible due to the multi-finger wiper. Specifications include a standard resistance range of 100Ω to 2MΩ, a ±10% tolerance, and a wide operating temperature range of -55°C to +125°C. Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors feature an O-ring seal for solvent and aqueous washing with an IP64 protection sealing.

Features

  • Arrow and graduations for repeatable settings
  • O-ring seal for solvent and aqueous washing
  • Rigid board mounting achieved with pins secured in housing
  • Multi-finger wiper for better contact resistance
  • Solid end stop
  • Professional-grade construction

Specifications

  • 270° nominal effective travel
  • 100Ω to 2MΩ resistance range
  • ±10% resistance tolerance
  • 1000MΩ minimum insulation resistance
  • 35mNm maximum starting torque
  • Cermet resistive element
  • IP64 sealing
  • -55°C to +125°C temperature range

Dimensions

Mechanical Drawing - Vishay / Spectrol 63 Series 3/8
Yayınlandı: 2025-05-27 | Güncellenmiş: 2025-07-14