Vishay T52 vPolyTan™ Polymer Chip Capacitors

Vishay T52 vPolyTan™ Polymer Chip Capacitors provide ultra-low ESR, a low profile, and lead-free, L-shaped facedown terminations. The series is 100% surge current tested and delivers stable capacitance over the operating temperature, voltage, and frequency ranges. Other features include accelerated voltage conditioning, high ripple current capability, and no wear-out effect. These surface-mount, molded type capacitors come in EIA sizes in 7360, 7343, and 3528, and 8mm and 12mm tape-and-reel packaging is available per EIA-481 standards. Vishay T52 vPolyTan™ Polymer Chip Capacitors are ideal for decoupling, smoothing, filtering, bulk energy storage in solid-state drives (SSDs), storage and networking, and more.

Features

  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear-out effect
  • Molded case EIA sizes in 7360, 7343, and 3528
  • Molding compound meets UL 94V-0 and ASTM E-595
  • Lead-free, L-shaped facedown terminations
  • Moisture sensitivity level (MSL) 3
  • 8mm and 12mm tape-and-reel packaging available per EIA-481 standards

Applications

  • Decoupling, smoothing, filtering
  • Bulk energy storage in SSDs
  • Infrastructure equipment
  • Storage and networking
  • Computer motherboards
  • Smartphones and tablets

Specifications

  • -55°C to +105°C operating temperature range
  • 47μF to 470μF capacitance range
  • ±20% capacitance tolerance
  • 6.3VDC to 35VDC voltage rating
Yayınlandı: 2017-03-09 | Güncellenmiş: 2022-10-14