Vishay Tantalum Polymer Capacitors
Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.Features
- Ultra-low ESR
- Molded case available in 8 case codes, including 0603 and 0805 footprint
- Wrap-around and lead-free, L-shaped, face-down terminations
- Compatible with "high volume" automatic pick and place equipment
- 8mm tape, 12mm tape, and 7" (178 mm) reel packaging per EIA-481 standard
- Select models 100% surge current tested
- Moisture sensitivity level 3 options available
- -55°C to +105°C operating temperature range
- 1µF to 1000µF capacitance
- 2.5VDC to 75VDC voltage rating range
- ±20% typical tolerance
Applications
- Infrastructure equipment
- Storage and networking
- Computer motherboards
- Smartphones and tablets
- Decoupling, smoothing, and filtering
- Bulk energy storage in wireless cards and Solid State Drives (SSD)
Infographic
Yayınlandı: 2018-10-01
| Güncellenmiş: 2023-03-06