Vishay T59 vPolyTan™ Chip Capacitors

Vishay T59 vPolyTan™ Chip Capacitors are multi-anode polymer surface-mount chip capacitors that deliver up to 25% better volumetric efficiency than similar devices, which allows for higher capacitance and voltage ratings. The advanced packaging of the T59 series ensures ultra-low equivalent series resistance (ESR) from 20mΩ to 150mΩ at +25°C and 100kHz. Vishay T59 vPolyTan™ Chip Capacitors are ideal for use in a variety of applications, including decoupling, smoothing, and filtering in computing, telecom, and industrial applications.

Features

  • Multianode, lead-frameless molded polymer type capacitors
  • 100% surge current tested
  • 7343 EIA size molded case
  • Accelerated voltage conditioning
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear-out effect
  • 20mΩ to 150mΩ ESR range
  • 15µF to 470µF capacitance range
  • ±10%, ±20% capacitance tolerance
  • 16VDC to 75VDC voltage rating
  • -55°C to +105°C temperature range

Applications

  • Decoupling, smoothing, and filtering
  • Bulk energy storage in solid-state drives (SSDs)
  • Infrastructure equipment
  • Storage and networking
  • Computer motherboards
  • Smartphones and tablets

Dimensions In. [mm]

Vishay T59 vPolyTan™ Chip Capacitors

Call-Outs

Vishay T59 vPolyTan™ Chip Capacitors
Yayınlandı: 2016-10-05 | Güncellenmiş: 2022-10-14