Vishay T55 SMT Polymer Capacitors

Vishay T55 SMT Polymer Capacitors feature ultra-low equivalent series resistance (ESR) and come in a molded case available in eight case codes. These Vishay solid tantalum surface mount chip capacitors feature level 3 moisture sensitivity and operate in a -55°C to +105°C temperature range. T55 caps offer a 3.3µF to 1000µF capacitance range and a 2.5VDC to 63VDC voltage rating. The series is designed for use in a variety of applications, including decoupling/smoothing/filtering, bulk energy storage in wireless cards, infrastructure equipment, and more. 

Features

  • Ultra-low ESR
  • Molded case available in 8 case codes
  • Terminations
    • Cases J, P: 100% tin
    • Case A: 100% tin or Ni/Pd/Au
    • Cases T, B, V, and D: Ni/Pd/Au
  • Compatible with high-volume automatic pick-and-place equipment
  • Moisture sensitivity level 3
  • Material categorization: for definitions of compliance, see www.vishay.com/doc?99912

Applications

  • Decoupling, smoothing, filtering
  • Bulk energy storage in wireless cards
  • Infrastructure equipment
  • Storage and networking
  • Computer motherboards
  • Smartphones and tablets

Specifications

  • -55°C to +105°C operating temperature range (above 85°C, voltage derating is required)
  • 2.5VDC to 63VDC voltage rating
  • 3.3μF to 1000μF capacitance range
  • ±20% capacitance tolerance
Infographic - Vishay T55 SMT Polymer Capacitors

Videos

Yayınlandı: 2014-08-29 | Güncellenmiş: 2026-01-11