Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors
Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors feature advanced pulse load capability and are ideal for protecting circuitry with signal and power outlet input lines from surge pulses. Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors are also suitable for circuits exposed to high levels of electromagnetic interference (EMI) or electrostatic discharge (ESD). These resistors are ideal for use in a variety of automotive, telecommunication, industrial, and medical equipment applications.Features
- Approved to the safety requirements of IEC 60065, 14.2.a ( = VDE 0860, 14.1.a) VDE-REG.-Nr. B583
- AEC-Q200 qualified
- Carbon film technology
- Up to 3kW single pulse capability
- 16kV, human body model ESD capability
- Sulfur resistance verified, according to ASTM B 809
- Up to 10kV 1.2/50μs pulse surge voltage capability
Applications
- Automotive
- Telecommunication
- Industrial
- Medical equipment
Specifications
- 0207 DIN size
- 2.2Ω to 1.5MΩ resistance range
- 1.0W rated dissipation
- 500V operating voltage
- +155°C permissible film temperature
- -55°C to +155°C operating temperature range
- 750V permissible voltage against ambient (insulation)
Videos
Infographic
Associated Tools
Yayınlandı: 2021-06-09
| Güncellenmiş: 2025-04-10