Vishay BZX884L Small Signal Zener Diodes
Vishay Semiconductors BZX884L Small Signal Zener Diodes are silicon planar Zener diodes that offer low leakage current and low noise. These Zener diodes offer excellent stability and are surge rated. They are available in a VZ range of 4.7V to 47V with a power dissipation of 300mW (Ptot). The Vishay Semiconductors BZX884L come in a leadless ultra small DFN1003-2A package and have visible and sidewall plated/wettable planks. These Vishay Semiconductors BZX884L devices are available AEC-Q101 qualified (BZX884Bxxx-HG3-08) and have a storage temperature range (Tstg) and operating temperature range (Top) of -55 to +150°C.Features
- Silicon planar Zener diodes
- Low leakage current, low noise
- Excellent stability
- Surge rated
- ±2% Zener voltage tolerance
- Leadless ultra-small DFN1006-2A package (1mm × 0.6mm × 0.45mm)
- Power dissipation better than SOT-23
- Surface-mounted device (SMD) plastic package with visible and sidewall plated / wettable flanks
- Soldering can be checked by standard visual inspection
- No X-ray inspection necessary to meet automotive AOI requirements
- AEC-Q101 qualified available
Package Dimensions
Yayınlandı: 2021-05-25
| Güncellenmiş: 2023-04-05