Vishay CR High Voltage Thick Film Chip Resistors
Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.Features
- Up to 3000V of continuous voltage handling
- AECQ200 qualified
- Multiple case sizes
- Tin/lead and lead-free terminations
- Epoxy-bonable and wire-bondable terminations
Applications
- Voltage monitoring
- Battery monitoring
- Over-voltage protection
- High voltage power supplies
Additional Resources
Yayınlandı: 2022-08-11
| Güncellenmiş: 2023-11-07