Vishay / Dale CRCW0201 Thick Film Chip Resistors
Vishay / Dale CRCW0201 Thick Film Chip Resistors are a thick-film, high-volume product suitable for commercial applications. The resistors feature pure tin (Sn) solder contacts on a nickel (Ni) barrier layer, which allows the series to be compatible with lead-free and lead-containing soldering processes. The Vishay / Dale CRCW0201 Thick Film Chip Resistors provide a metal glaze on high-quality ceramic material. The CRCW0201 series resistors are RoHS compliant and operate within a -55°C to +155°C temperature range.Features
- High-volume product
- Suitable for commercial applications
- Pure tin solder contacts on Ni barrier layer
- Compatible with lead-free and lead-containing soldering processes
- Metal glaze on high-quality ceramic material
Specifications
- 1Ω to 10MΩ resistance range
- 0.05W rated dissipation at 70°C
- 30V operating voltage
- 50V insulation voltage
- >109Ω insulation resistance
- -55°C to +155°C operating temperature range
- 0.17mg weight
Dimensions
Yayınlandı: 2023-11-07
| Güncellenmiş: 2023-11-10