Vishay / Dale IHLE 5A Automotive Inductors
Vishay / Dale IHLE 5A Automotive Inductors are automotive-grade devices featuring integrated E-Field shields for reduction of EMI. Vishay / Dale IHLE 5A Automotive Inductors improve cost-effectiveness and save board space by eliminating the need for separate board-level Faraday shielding. This inductor family provides 20dB E-Field reduction at 1cm and serves high-temperature environments up to +155°C. The inductors also offer excellent DC/DC energy storage up to 1MHz to 2MHz.Features
- High temperature, up to +155°C
- Integrated E-Shield for maximum EMI reduction
- Excellent DC/DC energy storage up to 1MHz to 2MHz
- Filter inductor applications up the SRF
- 20dB E-Field reduction at 1cm
- Measured vertically from top center of device
- Integrated E-Field shield eliminates need for separate shielding
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- AEC-Q200 qualified
Applications
- Engine and transmission control units
- Diesel injection drivers
- DC/DC converters for entertainment / navigation systems
- Noise suppression for motors
- LED drivers
Infographic
Videos
Yayınlandı: 2021-03-05
| Güncellenmiş: 2022-03-11