Vishay / Dale IHLE High Current Inductors with E-Field Shield

Vishay / Dale IHLE High Current Inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy storage up to 2MHz and 20dB e-field reduction at 1cm. Vishay / Dale IHLE High Current Inductors withstand high transient current spikes without saturation.

Features

  • High temperature, up to +155°C
  • Shielded construction
  • Excellent DC/DC energy storage up to 2MHz, filter inductor applications up the SRF
  • Integrated e-field shield eliminates the need for separate shielding
  • Lowest DCR/μH in this package size
  • 20dB e-field reduction at 1cm - measured vertically from top center of device
  • Handles high transient current spikes without saturation
  • AEC-Q200 qualified

Applications

  • Notebooks
  • Desktops
  • Servers
  • High current POL converters
  • Low profile, high current power supplies
  • Battery-powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converters for field-programmable gate array (FPGA)
  • Telecom infrastructure
  • IHLE-2020CD-5A Series
    • Engine and transmission control units
    • Diesel injection drivers
    • Noise Suppression for Motors
      • Windshield wipers
      • Power seats
      • Power mirrors
      • Heating and ventilation blowers
      • HID lighting

Infographic

Vishay / Dale IHLE High Current Inductors with E-Field Shield

Videos

Yayınlandı: 2016-11-11 | Güncellenmiş: 2023-12-06