Vishay General Semiconductor eSMP® SMP Zener Diodes

Vishay General Semiconductor eSMP® SMP Zener Diodes are surface-mount power voltage-regulating diodes offered in a high power density SMP (DO-220AA) package. These diodes are ideal for automated placement and come encased in 3mm x 2mm x 1mm space-saving size. The modules operate within a -65°C to +150°C temperature range. Other features include RoHS compliance, low Zener impedance, low thermal resistance, and a low regulation factor. Vishay General Semiconductor eSMP SMP Zener Diodes are ideal for secondary rectification of AC/DC and DC/DC converters, general-purpose regulation, freewheeling, and polarity protection.

Features

  • +150°C operating junction temperature
  • Power dissipation
    • 1500mW at +75°C
    • 600mW at +25°C
  • Low forward voltage drop
  • Low thermal resistance
  • Solder-pad compatibility with SMD devices
  • RoHS compliant and halogen free

Applications

  • Protection of ICs
  • Rail-to-rail protection in automotive applications
  • Secondary rectification of AC/DC and DC/DC converters
  • Polarity protection
Yayınlandı: 2017-09-06 | Güncellenmiş: 2022-07-06