Vishay PLZ 500mW Zener Diodes
Vishay PLZ 500mW Zener Diodes are silicon planar Zener diodes in an ultra-small, low-profile surface-mount package. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solderable and have high-temperature soldering of 260°C/10 at the terminals.Features
- Sillicon planar Zener diodes, ultrasmall
- Low profile MicroSMF DO-219AC package
- Low leakage current
- Excellent stability
- High temperature soldering: 260°C / 10s at terminals
- Wave and reflow solderable (reflow as per JPC / JEDEC® J-STD 020) (double wave as per IEC 61760-1)
- AEC-Q101 qualified available
- Base P/N-G3 - RoHS-compliant, green, industrial grade
- Base P/N-HG3 - RoHS-compliant, green, AEC-Q101 qualified
- ESD immunity acc. IEC 61000-4-2 acc. to part table
- Surge performance acc. to part table
- Zener voltage range 2.0V to 9.1V under development
Applications
- Voltage stabilization and reference voltage generation in power supplies and LED lighting
INFOGRAPHIC
Videos
Yayınlandı: 2015-02-09
| Güncellenmiş: 2022-03-11