Vishay 30A 600V FRED Pt® Hyperfast Rectifiers
Vishay 30A 600V FRED Pt® Hyperfast Rectifiers feature an optimized performance of forward voltage drop, hyperfast soft recovery time, and low leakage current. The planar structure and the platinum-doped lifetime control guarantee high performance, ruggedness, and reliability. The optimized stored charge and low recovery current of these devices minimize switching losses and reduce over-dissipation in the switching element and snubbers. These devices are ideal for use in the PFC boost stage in the AC-DC section of switched-mode power supplies and inverters.The Vishay 30A 600V FRED Pt Hyperfast Rectifiers are offered in TO-3PF and 2L TO-220 FullPAK packages with a maximum junction temperature of +175°C.
Features
- Hyperfast soft recovery time
- Low forward voltage drop
- Low leakage current
- Fully isolated package (VINS = 2500VRMS)
- 30A average rectified forward current in DC (IF(AV))
- 600V peak repetitive reverse voltage (VRRM)
- 280A non-repetitive peak surge current (IFSM)
- 22ns typical reverse recovery time (Trr)
- Designed and qualified according to JEDEC®-JESD 47
- -55°C to +175°C operating junction and storage temperature range (TJ, TStg)
- Case options
- 2L TO-220 FullPAK
- TO-3P
- Molding compound meets UL 94 V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Pb-free, Halogen-free, and RoHS compliant
Applications
- Switched-mode power supplies
- Air conditioning
- High-frequency welding
- UPS
- Motor drives
Package Options & Schematics
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Yapılandırma |
|---|---|---|---|
| VS-CZH6106FP-M3 | ![]() |
TO-3PF-3 | Dual Common Cathode |
| VS-AZH3106FP-M3 | ![]() |
TO-3PF-3 | Single Anode Common Cathode |
| VS-ETH3106FP-N3 | ![]() |
TO-220-2 | Single |
Yayınlandı: 2021-01-22
| Güncellenmiş: 2025-05-20