Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers

Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers are optimized for high-switching speed even under extreme conditions. These rectifiers feature 1200V reverse voltage, low conduction loss, low switching loss, and high-junction temperature ranging from -55°C to +175°C for enhanced reliability. The Gen-5 hyperfast rectifiers are specifically designed to improve the efficiency of PFC, output rectification stages of EV/HEV battery charging stations, solar inverters, and UPS applications. These rectifiers are perfectly matched to operate with MOSFETs or high-speed IGBTs and are available in TO-220AC and TO-247AD packages.

Features

  • Optimized for high-speed operation
  • Low conduction loss
  • Low switching loss
  • 1200V reverse voltage (Vr)
  • Forward currents of 30A and 60A
  • Offered in TO-247AD 2L and 2L TO-220AC packages
  • -55°C to +175°C operating temperature for enhanced reliability
  • Designed to improve the efficiency of hard and soft switching applications
  • Available in X-type hyperfast and H-type ultrafast speed classes:
    • X-type rectifiers offer the advantage of lower Qrr
    • H-type devices feature lower forward voltage

Applications

  • PFC and output rectification stages for EV/HEV battery charging stations
  • Booster stage for solar inverters, UPS, and welding applications

Videos

Infographic

Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers

Product Overview

Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers

Efficiency vs Output Power

Performance Graph - Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers
Yayınlandı: 2018-11-08 | Güncellenmiş: 2023-03-11