Vishay Semiconductors VS-E5PH6012LHN3 FRED Pt® G5 Hyperfast Rectifier

Vishay Semiconductors VS-E5PH6012LHN3 FRED (Fast Recovery Epitaxial Diodes) Pt® G5 Hyperfast Rectifier features a unique combination of low conduction and switching losses, making it ideal for soft-switched and resonant high-frequency converters. This 60A Rectifier is specifically designed to improve the efficiency of PFC and output rectification stages of EV and HEV battery charging stations, the booster stage of solar inverters, and UPS applications.

Vishay Semiconductors VS-E5PH6012LHN3 FRED Pt G5 Hyperfast Rectifier is optimized for high-switching speed even under extreme conditions. This device features 1200V reverse voltage, low conduction loss, low switching loss, and a high +175°C maximum junction temperature for enhanced reliability. This rectifier is perfectly matched to operate with MOSFETs or high-speed IGBTs. The rectifier is offered in a TO-247AD 2L package.

Features

  • AEC-Q101 qualified
  • Hyperfast and optimized reverse recovery charge
  • Best-in-class forward voltage drop and switching loss
  • Optimized for high-speed operation
  • 175°C maximum operating junction temperature
  • Polyimide passivation
  • Meets JESD 201 class 1A whisker test
  • Halogen free and RoHS compliant

Applications

  • EV and HEV battery charging stations
  • Solar inverters
  • UPS
  • Power factor correction (PFC)

Specifications

  • 60A average rectified forward current (IF(AV))
  • 1200V repetitive peak reverse voltage (VRRM)
  • 425A non-repetitive peak surge current (IFSM)
  • 6150nC reverse recovery charge (Qrr), TJ = +125°C
  • 1.7V forward voltage (VF), IF = 60A, TJ = +125°C
  • 120A repetitive peak forward current (IFRM)
  • 32pF junction capacitance (CT)
  • 38ns reverse recovery time (trr)
  • -55°C to +175°C junction temperature range (TJ)
  • TO-247AD 2L package

Pin Designations & Internal Circuit

Vishay Semiconductors VS-E5PH6012LHN3 FRED Pt® G5 Hyperfast Rectifier
Yayınlandı: 2021-03-24 | Güncellenmiş: 2022-06-07