Vishay H Series 1200V Gen 5 Ultrafast Rectifiers

Vishay H Series 1200V Gen 5 Ultrafast Rectifiers are 8A to 60A FRED Pt® rectifiers with the best conduction and switching loss trade-off for devices in their classes. These rectifiers are designed to increase the efficiency of high-frequency converters, and hard-/soft-switched or resonant designs. The rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The Vishay H Series rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.

Features

  • Forward currents of 8A to 60A
  • Offered in the following packages: 2L TO-220AC / TO-247AD 2L (single diode) and 3L TO-220AB / TO-247AD 3L (dual diode)
  • Available in X-type Hyperfast and H-type Ultrafast speed classes
  • X-type rectifiers offer the advantage of lower QRR
  • H-type devices feature lower forward voltage
  • High-temperature operation up to +175°C

Applications

  • PFC and output rectification stages for EV/HEV battery charging stations
  • Booster stages for solar inverters
  • UPS and welding applications

Infographic

Infographic - Vishay H Series 1200V Gen 5 Ultrafast Rectifiers

Videos

Yayınlandı: 2020-10-29 | Güncellenmiş: 2024-12-27