Vishay / Dale IWTX Wireless Charging Transmitter Coils & Shields
Vishay / Dale IWTX Wireless Charging Transmitter Coils and Shields offer durable construction and high permeability shielding. These devices feature high-saturation powdered iron that is not affected by permanent locating magnets. Vishay / Dale IWTX coils and shields provide >70% efficiency at 19V input voltage when tested with WPC-compliant transmitter and receiver chipsets and an IWAS-4832FF-50 receiver. Typical applications include WPC-compatible and Qi wireless charging pads.Features
- Powdered iron-based, not affected by permanent locating magnets
- Durable construction
- High permeability shielding
- Blocks charging flux from sensitive components or batteries
- Magnetic saturation of 50% at 4000G
- AEC-Q200 automotive certified
Applications
- WPC-compatible charging pads
- Qi wireless charging pads
Videos
Yayınlandı: 2019-05-21
| Güncellenmiş: 2024-09-23