Vishay Si71 MOSFETs
Vishay Si71 MOSFETs feature TrenchFET® Gen III Power MOSFET technology in low thermal resistance PowerPAK® 1212-8 and PowerPak SO-8 packages. The MOSFETs are 100% Rg and UIS tested, ensuring reliability and performance. The N- and P-channel MOSFETs are halogen-free under the IEC 61249-2-21 definition. These compact MOSFETs are ideal for applications where space and thermal management are critical.Features
- TrenchFET Gen III Power MOSFETs
- Low thermal resistance packages
- PowerPak 1212-8
- PowerPak SO-8
- 12V to 250V range
- -55°C to +150°C operating temperature range
- 100% Rg and UIS tested
- Lead-free, halogen-free, and RoHS-compliant
Applications
- Notebooks
- Battery management
- Power management
- Adapter/load switches
- Primary side switches
- Motor drive control
- Intermediate bus converters
- Synchronous rectification
- Protection devices
- Hot swap
- High power density DC/DC
- LED lighting
- Point-of-Load (POL)
- Fixed telecom
- Industrial
Yayınlandı: 2024-01-12
| Güncellenmiş: 2024-09-12