Vishay SiC45x microBuck® DC-DC Converters

Vishay SiC45x microBuck® DC-DC Converters are PMBus 1.3-compliant, non-isolated DC-DC buck regulators with integrated MOSFETs. The Vishay SiC45x converters are capable of supplying up to 40A (SiC450), 25A (SiC451), 15A (SiC453), and 12A (SiC454) continuous output current. The output voltage of these devices is digitally adjustable from 0.3V to 12V from a 4.5V to 20.0V input with switching frequencies up to 1.5MHz.

The architecture of the SiC45x delivers ultrafast transient response with minimum output capacitance and tight regulation over a broad load range. These devices have integrated internal compensation and are stable with any type of output capacitor. These devices incorporate a power-saving scheme that significantly increases light load efficiency.

The SiC450, SiC451, and SiC453 allow power block configuration programs to be stored in non-volatile memory (NVM). Various operation parameters can all be locally stored and used to determine fault behavior. The operation of these devices is firmware-based and is field upgradable. A pin strap option is also available for default configuration without PMBus.

The Vishay SiC45x microBuck DC-DC Converters are available in a lead-free, power-enhanced PowerPAK MLP34-57 package.

Features

  • Versatile
    • 4.5V to 20V input voltage single-supply operation
    • Scalable solution with a 40A (SiC450), 25A (SiC451), 15A (SiC453), 12A (SiC454) continuous output current
    • 0.3V to 12.0V adjustable output voltage
    • Built-in 5V regulator for internal circuits and driver supply
    • 1% output voltage accuracy over temperature
  • Highly configurable
    • PMBus 1.3 compliant with 1MHz bus speed
    • Internal NVM
    • VOUT adjustability and 2mV reading resolution
    • Supports over 50 PMBus commands
    • Supports in-phase or 180° out of phase synchronization
  • Robust and reliable
    • PVIN, VOUT, IIN, IOUT, and temperature reporting
    • Over-current protection in the pulse-by-pulse mode
    • Output over and under-voltage protection
    • Over-temperature protection with hysteresis
    • Differential output remote sensing
  • Ultrafast transient response
    • Highly efficient
    • 98% peak efficiency
    • Optional power save mode
  • -40°C to +85°C ambient operating temperature range 
  • 5.0mm x 7.0mm PowerPAK MLP34-57 package

Applications

  • Server, cloud, and infrastructure
  • Networking, telecom, storage applications
  • Distributed point of load power architectures
  • DDR memory

Infographic

Infographic - Vishay SiC45x microBuck® DC-DC Converters

Block Diagram

Block Diagram - Vishay SiC45x microBuck® DC-DC Converters

Typical Application Circuit

Application Circuit Diagram - Vishay SiC45x microBuck® DC-DC Converters
Yayınlandı: 2020-12-08 | Güncellenmiş: 2025-01-08