Vishay / Siliconix Si7454FDP N-Channel 100V MOSFET
Vishay / Siliconix Si7454FDP N-Channel 100V MOSFET is a TrenchFET® Gen IV power MOSFET with very low RDS x Qg figure-of-merit (FOM). The Si7454FDP has a 23.5A ID and 8nC Qg. The Vishay / Siliconix Si7454FDP MOSFET is housed in a single PowerPAK® SO-8 package and has a specified -55°C to +150°C operating junction and storage temperature range.The Si7454FDP is ideal for synchronous rectification, primary-side switch, DC/DC converters, power supplies, and motor drive control applications.
Features
- TrenchFET® Gen IV power MOSFET
- Very low RDS x Qg figure-of-merit (FOM)
- Tuned for the lowest RDS x Qoss FOM
- 100% Rg and UIS tested
Applications
- Synchronous rectification
- Primary side switch
- DC/DC converters
- Power supplies
- Motor drive control
Package Style
Yayınlandı: 2021-04-12
| Güncellenmiş: 2024-01-12