Vishay / Siliconix SiS178LDN N-Channel 70V (D-S) MOSFETs

Vishay / Siliconix SiS178LDN N-Channel 70V (D-S) MOSFETs is offered in a PowerPAK® 1212-8 single package and implements TrenchFET® Gen IV technology. The SiS178LDN MOSFETs provide a very low RDS x Qg figure-of-merit (FOM). The Vishay / Siliconix SiS178LDN N-Channel 70V (D-S) MOSFETs are designed for synchronous rectification, primary-side switch, DC/DC converter, motor drive control, and load switch applications.

Features

  • TrenchFET® Gen IV power MOSFET
  • Very low RDS - Qg figure-of-merit (FOM)
  • Tuned for the lowest RDS - Qoss FOM
  • 100% Rg and UIS tested

Applications

  • Synchronous rectification
  • Primary side switch
  • DC/DC converter
  • Motor drive switch
  • Load switch

Circuit Diagram

Application Circuit Diagram - Vishay / Siliconix SiS178LDN N-Channel 70V (D-S) MOSFETs
Yayınlandı: 2021-03-11 | Güncellenmiş: 2022-03-11