Vishay / Siliconix SIR873DP 150V P-Channel TrenchFET® Power MOSFET
Vishay / Siliconix SIR873DP SIR873DP 150V P-Channel TrenchFET® Power MOSFET provides low on-resistance that minimizes power loss from conduction. This device is available in a single-configuration PowerPAK® package. Vishay / Siliconix SIR873DP SIR873DP 150V P-Channel TrenchFET Power MOSFET operates in a -55°C to +150°C temperature range. Typical applications include load switches, active clamps in DC/DC power supplies, battery protection, and motor drive control.Features
- TrenchFET power MOSFET
- Low RDS(ON) minimizes power loss from conduction
- 100% Rg and UIS tested
- Operates in a -55°C to +150°C temperature range
Applications
- Load switches
- Active clamps in DC/DC power supplies
- Battery protection
- Motor drive control
Specifications
- ±20V gate-source voltage (VGS)
- -37A continuous drain current (ID)
- 104W (maximum) power dissipation (PD)
Typical Characteristics
Yayınlandı: 2017-09-07
| Güncellenmiş: 2022-06-30