Vishay / Siliconix SkyFET® Power MOSFETs

Vishay / Siliconix SkyFET® Power MOSFETs integrate a MOSFET and a Schottky diode and are ideal for increasing efficiency at light loads and higher frequencies to reduce power losses in servers, notebooks, and VRMs. Their low VF and Qrr provide an advantage over standard trench MOSFETs. Other features include increased efficiency for DC-DC converter applications, reduced space by eliminating external Schottky diodes, low-side switch for synchronous rectification, and reduced power losses linked to the body diode of the MOSFET. Typical applications for Vishay / Siliconix SkyFET Power MOSFETs include point of load (PoL), synchronous rectification, VRM, synchronous buck low side for core voltages, and graphics cards.

The Siliconix SkyFET Power MOSFET offering includes Vishay Siliconix TrenchFET® Gen IV MOSFETs.

Features

  • Increases efficiency for DC-DC converter applications
  • Reduces space by eliminating external Schottky diodes
  • Low-side switch for synchronous rectification
  • Reduces power losses linked to MOSFET body diode

Applications

  • PoL
  • Synchronous rectification
  • VRM
  • Synchronous buck low side for core voltages
  • Graphics cards
Yayınlandı: 2012-05-21 | Güncellenmiş: 2025-11-24