Vishay / Siliconix SQJ211ELP Auto P-Channel 100V MOSFET
Vishay / Siliconix SQJ211ELP Auto P-Channel 100V MOSFET features -100VDS drain-source current in a PowerPAK® SO-8L package with gullwing leads. This MOSFET features on-resistance down to 30Ω at 10V and a maximum operating temperature of +175°C. Vishay / Siliconix SQJ211ELP Auto P-Channel 100V MOSFET is AEC-Q101 qualified, 100% Rg and UIS tested, RoHS-compliant, and halogen-free.Features
- TrenchFET® power
- AEC-Q101 qualified
- 100% Rg and UIS tested
- RoHS-compliant
- On-resistance down to 30Ω at 10V
- Gate charge down to 45nC at 10V
- Gullwing leads increase board-level reliability
- PowerPAK SO-8L package with gullwing leads
- Halogen-free
- Pb free
Applications
- Reverse polarity protection
- Battery management
- High-side load switching
- LED lighting in automobiles
Additional Resources
Yayınlandı: 2020-11-19
| Güncellenmiş: 2024-12-17