Features
- Compact DFN1006-2A package
- Low package height < 0.5mm
- ESD immunity acc. IEC 61000-4-2
- ±15kV to ±30kV contact discharge
- ±15kV to ±30kV air discharge
- 1-line unidirectional ESD-protection
- AEC-Q101 qualified available
- Working range 1V to 33V
- Lead plating Sn (e3)
- soldering can be checked by standard vision inspection
- AOI = Automated Optical Inspection
Additional Resource
View Results ( 16 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Arıza Voltajı | Vesd - Voltaj ESD Kontağı | Vesd - Voltaj ESD Hava Boşluğu | Cd - Diyot Kapasitansı | Ipp - Uç Nabız Akımı | Vf - İleri Voltaj |
|---|---|---|---|---|---|---|---|---|
| VESD08C1-HD1-G3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 8V UNI | 9.4 V | 30 kV | 30 kV | 57 pF | 6.6 A | 1.9 V |
| VESD05C1-HD1-G3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 5V UNI | 7.1 V | 30 kV | 30 kV | 81 pF | 8.7 A | 2.2 V |
| VESD01C1-HD1-G3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 1V UNI | 2.55 V | 30 kV | 30 kV | 230 pF | 11 A | 3.2 V |
| VESD03C1-HD1HG3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 3V UNI | 4.45 V | 30 kV | 30 kV | 135 pF | 11.6 A | 2.6 V |
| VESD26C1-HD1HG3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 26V UNI | 28.5 V | 20 kV | 20 kV | 21 pF | 2.1 A | 1.3 V |
| VESD33C1-HD1-G3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 33V UNI | 37 V | 15 kV | 15 kV | 18 pF | 1.6 A | 1.22 V |
| VESD12C1-HD1-G3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 12V UNI | 14.3 V | 30 kV | 30 kV | 40 pF | 4.4 A | 1.6 V |
| VESD08C1-HD1HG3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 8V UNI | 9.4 V | 30 kV | 30 kV | 57 pF | 6.6 A | 1.9 V |
| VESD03C1-HD1-G3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 3V UNI | 4.45 V | 30 kV | 30 kV | 135 pF | 11.6 A | 2.6 V |
| VESD05C1-HD1HG3-08 | ![]() |
ESD Protection Diodes / TVS Diodes ESD 5V UNI | 7.1 V | 30 kV | 30 kV | 81 pF | 8.7 A | 2.2 V |
Yayınlandı: 2022-03-03
| Güncellenmiş: 2023-04-05